| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-520-602 |
337-010-520-602
| Heilind Number: | EDA337-010-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-520-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 10 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your PCB. The straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for various applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore the full range of features and benefits in our Card Edge Connector collection.

