| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-520-607 |
337-010-520-607
| Heilind Number: | EDA337-010-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-520-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Constructed with high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any environment. Featuring a single row design with 10 positions and a pitch of .156 inches, it facilitates efficient data transfer with minimal signal loss. The contact material, crafted from durable Copper Alloy, guarantees long-lasting durability and conductivity. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Trust in our Card Edge Connector to streamline your electronic connections with precision and reliability.

