| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-520-608 |
337-010-520-608
| Heilind Number: | EDA337-010-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with ten positions, ideal for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures longevity and safety. Copper Alloy contacts provide reliable signal transfer, while the green color and straight mount orientation offer easy identification and installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your PCB connections with this essential component for streamlined functionality.

