| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-520-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-520-678 |
337-010-520-678
| Heilind Number: | EDA337-010-520-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-520-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector offers reliable performance with a 3A amperage. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the Copper Alloy contact material guarantees optimal conductivity. With a single row configuration and 10 positions, it facilitates efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse electronic applications. Trust in this high-quality connector for seamless data transmission and power delivery on your PCBs.

