| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-102 |
337-010-521-102
| Heilind Number: | EDA337-010-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with ten positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only guarantees longevity but also adds a pop of color to your assembly. The contact material, made from Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal compatibility. With a robust housing and straight mount orientation, this connector is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless performance like never before.

