| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-104 |
337-010-521-104
| Heilind Number: | EDA337-010-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it offers reliable performance in a variety of applications. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures secure and efficient connections. Designed for easy installation, it has a straight mount orientation and one row with ten positions. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your PCB connectivity with this essential component.

