| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-108 |
337-010-521-108
| Heilind Number: | EDA337-010-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a single row design with 10 positions, offering reliable and efficient board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures longevity and safety in operation. Each contact is constructed with high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it the perfect choice for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver superior performance and durability in your electronic designs.

