| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-168 |
337-010-521-168
| Heilind Number: | EDA337-010-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our Card Edge Connector. Designed for reliability, this connector features a single row with ten positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides a secure fit for your components. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this green connector for a high-performance solution in your PCB assemblies.

