| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-602 |
337-010-521-602
| Heilind Number: | EDA337-010-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment and secure mating. Each of the 10 positions features Copper Alloy contacts for optimum conductivity, rated for up to 3A of current. The straightforward straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component for seamless signal transmission.

