| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-603 |
337-010-521-603
| Heilind Number: | EDA337-010-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this single-row connector features 10 positions, perfect for accommodating various interfaces. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Trust in its straight mount orientation to streamline your assembly process. Perfect for applications in industries such as automotive, telecommunications, and consumer electronics. Elevate your connectivity solutions with this essential component.

