| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-608 |
337-010-521-608
| Heilind Number: | EDA337-010-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a single row with 10 contact positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your system with this essential component for secure and efficient electronic connections.

