| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-612 |
337-010-521-612
| Heilind Number: | EDA337-010-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With a single row design and ten positions, it offers ample room for secure PCB connections. The copper alloy contact material and .156-inch pitch further optimize conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your system with this reliable connector for efficient and reliable board-to-board connections.

