| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-658 |
337-010-521-658
| Heilind Number: | EDA337-010-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, this connector features Copper Alloy contacts for optimal conductivity, accommodating up to 10 positions in a single row. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic systems. Upgrade your connectivity with this high-quality connector, ideal for demanding industrial and commercial settings.

