| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-521-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-521-678 |
337-010-521-678
| Heilind Number: | EDA337-010-521-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-521-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row with 10 positions, this connector ensures reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, this green-colored connector is a must-have in your toolkit for seamless board-to-board connections.

