| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-523-101 |
337-010-523-101
| Heilind Number: | EDA337-010-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-523-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. Its Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With one row and 10 positions, it provides ample connectivity options. The straight mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs.

