| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-523-102 |
337-010-523-102
| Heilind Number: | EDA337-010-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a green color finish and straight mount orientation, it not only offers functionality but also adds a touch of organization to your setup. The 10-position, single-row layout, along with a pitch of .156 inches and row spacing of .2 inches, caters to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this versatile Card Edge Connector.

