| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-523-107 |
337-010-523-107
| Heilind Number: | EDA337-010-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-523-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with reliability in mind, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. Its Copper Alloy contacts offer efficient power transmission, rated for up to 3 A of current. With a compact design featuring 10 positions in a single row, it's perfect for space-constrained applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a dependable solution for your electronic assembly needs. Trust in its performance for seamless data transfer and power distribution.

