| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-523-603 |
337-010-523-603
| Heilind Number: | EDA337-010-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, it ensures efficient power transmission while maintaining optimal safety standards. The copper alloy contacts guarantee superior conductivity, and with 10 positions in a single row, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your electronic assemblies with this essential component, ensuring seamless data transfer and reliable performance.

