| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-523-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-523-607 |
337-010-523-607
| Heilind Number: | EDA337-010-523-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-523-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row with ten positions, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable operation even in harsh environments. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while an amperage rating of 3 A supports power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for your connectivity needs. Elevate your system's performance with this top-of-the-line Card Edge Connector.

