| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-523-612 |
337-010-523-612
| Heilind Number: | EDA337-010-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. This connector is optimized for performance, with a 3A amperage rating and copper alloy contact material for efficient power transmission. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 10 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and compatibility for seamless electronic connections.

