| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-523-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-523-678 |
337-010-523-678
| Heilind Number: | EDA337-010-523-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-523-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a top-quality component designed for seamless integration. Featuring a vibrant green color, it offers both functionality and aesthetics to your electronic assembly. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector, with 10 positions spaced at a pitch of .156 inches and row spacing of .2 inches, allows for precise and secure connections. Crafted from Copper Alloy, the contacts ensure optimal conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.

