| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-524-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-524-604 |
337-010-524-604
| Heilind Number: | EDA337-010-524-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-524-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission. With a green color for easy identification, this connector has a single row layout with 10 positions and a pitch of .156 inches. Suitable for straight mount orientation on PCBs, it operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.

