| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-524-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-524-612 |
337-010-524-612
| Heilind Number: | EDA337-010-524-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-524-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for streamlined integration, this connector features a single row with ten positions, offering reliable contact for seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a touch of color to your PCB layout. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Whether you're a professional designer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Welcome to a world of efficient and secure electronic connections.

