| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-101 |
337-010-540-101
| Heilind Number: | EDA337-010-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 10 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precision is paramount. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Trust in this essential component for optimal performance in your PCB setups.

