| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-102 |
337-010-540-102
| Heilind Number: | EDA337-010-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliability in critical operations. Featuring a single row design with a pitch of .156 inches and ten positions, it offers ample space for secure connections. With an amperage rating of 3A, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for use in electronics and telecommunications, this green connector is a must-have for professionals seeking quality in every detail.

