| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-107 |
337-010-540-107
| Heilind Number: | EDA337-010-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers not just visual appeal but also exceptional functionality. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in high-stress environments. Its single row design with ten positions allows for efficient board-to-board connections. Crafted with precision, the copper alloy contacts offer optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Whether for industrial or consumer applications, this connector, with a straight mount orientation, performs flawlessly in a wide operating temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.

