| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-112 |
337-010-540-112
| Heilind Number: | EDA337-010-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with 10 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts and a green color finish for easy identification. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Trust in the quality and functionality of this essential connector for your electronic projects.

