| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-158 |
337-010-540-158
| Heilind Number: | EDA337-010-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 10 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The green color not only adds a pop of vibrancy but also makes identification easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Plus, its straight mount orientation and .156-inch pitch offer convenient installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

