| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-603 |
337-010-540-603
| Heilind Number: | EDA337-010-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that stands out in any assembly. Engineered for optimal performance, it boasts a 3A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 10 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.

