| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-604 |
337-010-540-604
| Heilind Number: | EDA337-010-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. Featuring a single row layout with 10 positions and a pitch of .156 inches, it facilitates precise board-to-board connections. The green color adds a touch of visual distinction, while its straight mount orientation offers versatile installation options. Operable in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.

