| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-608 |
337-010-540-608
| Heilind Number: | EDA337-010-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your device with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 10 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse operating environments. The .156 inch pitch and .2 inch row spacing offer precise alignment, while its straight mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this green connector is ideal for demanding applications in various industries. Trust in its quality to optimize your connectivity needs.

