| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-612 |
337-010-540-612
| Heilind Number: | EDA337-010-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row layout with ten positions for seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. Each contact point is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector for enhanced functionality and performance.

