| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-540-658 |
337-010-540-658
| Heilind Number: | EDA337-010-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with ten positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both safety and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Upgrade your electronics assembly with this essential component, trusted by professionals worldwide.

