| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-103 |
337-010-541-103
| Heilind Number: | EDA337-010-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector ensures reliable power transmission with a 3A capacity. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing long-term stability. Boasting a single row layout with 10 positions, it offers efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Ideal for various electronic devices, this green connector is a must-have in your inventory. Elevate your PCB design with this essential component for seamless connectivity.

