| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-112 |
337-010-541-112
| Heilind Number: | EDA337-010-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless PCB connections. The straight mount orientation and 10 positions make it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees efficient performance. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.

