| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-158 |
337-010-541-158
| Heilind Number: | EDA337-010-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. With a pitch of .156 inches and a single row design featuring 10 positions, this green connector is crafted with precision using UL 94V-0 Thermoplastic Polyester for optimal performance. The copper alloy contact material ensures efficient power transfer, supporting an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in diverse environments. Perfect for industrial applications, it offers a straight mount orientation and a row spacing of .2 inches, facilitating easy installation. Elevate your electronic projects with this essential component, delivering uncompromised quality and functionality.

