| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-603 |
337-010-541-603
| Heilind Number: | EDA337-010-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. With a sleek green finish, it adds a pop of color while delivering a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and conductivity. The single-row design, with 10 positions and a .156-inch pitch, offers easy and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setups with this essential component, perfect for Board To Board PCB connections.

