| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-607 |
337-010-541-607
| Heilind Number: | EDA337-010-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant green color and a single row layout, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and conductivity. Its compact design with a pitch of .156 inches and row spacing of .2 inches accommodates 10 positions, making it ideal for various board-to-board applications. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector to streamline your electronic connections with precision and efficiency.

