| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-612 |
337-010-541-612
| Heilind Number: | EDA337-010-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row of ten positions, allowing for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee durability and reliable performance, even in harsh operating conditions ranging from -40 to 105°C. Perfect for board-to-board connections, this connector facilitates seamless data transfer within your systems. Upgrade your electronic setups with this essential component for enhanced functionality and connectivity.

