| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-668 |
337-010-541-668
| Heilind Number: | EDA337-010-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various applications. With a single row layout and 10 positions, it offers efficient board-to-board connectivity. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects.

