| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-541-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-541-678 |
337-010-541-678
| Heilind Number: | EDA337-010-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-541-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your circuit board with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted with precision, this connector features a single row with 10 positions, ensuring efficient connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates stable data transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.

