| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-542-102 |
337-010-542-102
| Heilind Number: | EDA337-010-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-542-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a single row layout with 10 positions and a pitch of .156 inches, it offers optimal space efficiency. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB connections with this essential component.

