| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-542-112 |
337-010-542-112
| Heilind Number: | EDA337-010-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-542-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. Boasting a vibrant green color, this connector not only offers visual appeal but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with ten positions, it facilitates efficient board-to-board connections. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mounting, it withstands a wide operating temperature range from -40 to 105 °C, making it ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.

