| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-542-604 |
337-010-542-604
| Heilind Number: | EDA337-010-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-542-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with ten positions, allowing for secure and reliable data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. Its straight mount orientation facilitates easy installation, and with an amperage rating of 3A, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB design with this essential component, maximizing performance and connectivity.

