| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-544-102 |
337-010-544-102
| Heilind Number: | EDA337-010-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-544-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features ten positions in a single row with a pitch of .156 inches, ensuring optimal performance. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Suitable for a wide range of applications, this green connector is engineered for straight mounting orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.

