| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-544-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-544-104 |
337-010-544-104
| Heilind Number: | EDA337-010-544-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-544-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration with PCBs, this connector boasts a single row housing with ten positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Choose this connector for high-speed, low-amperage applications, where signal integrity is paramount. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual appeal to your electronic assemblies. Trust in its quality and functionality for seamless board-to-board connections in your projects.

