| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-544-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-544-168 |
337-010-544-168
| Heilind Number: | EDA337-010-544-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-544-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. It offers a single row layout with 10 positions, perfect for streamlined circuitry. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Trust in this connector for efficient board-to-board connections in a wide range of applications.

