| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-544-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-544-602 |
337-010-544-602
| Heilind Number: | EDA337-010-544-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-544-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal functionality, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The Copper Alloy contacts guarantee reliable power transmission, with a current rating of 3 A. Featuring a single row design with 10 positions, it offers efficient signal routing in a compact .156-inch pitch. With a straight mount orientation and wide operating temperature range (-40 to 105 °C), this connector is versatile and reliable for various electronic applications. Upgrade your PCB assembly with this essential connector for seamless and efficient connectivity.

