| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-558-101 |
337-010-558-101
| Heilind Number: | EDA337-010-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in circuit boards, this connector features 10 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a color-coded green design and right-angle mount orientation, it's easy to install and use. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

