| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-010-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-010-558-103 |
337-010-558-103
| Heilind Number: | EDA337-010-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-010-558-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with ten positions, ensuring efficient signal transmission. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various applications. The copper alloy contact material and .156 inch pitch offer optimal conductivity, while the .2 inch row spacing allows for easy installation. Its right-angle mount orientation and wide operating temperature range make it versatile for use in diverse environments. Elevate your PCB assembly with this essential component.

